3-1734839-1 | |
---|---|
DigiKey Part Number | A101346TR-ND - Tape & Reel (TR) A101346CT-ND - Cut Tape (CT) A101346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-1734839-1 |
Description | CONN FPC TOP 31POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734839-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 31 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.52700 | ¥115.27 |
25 | ¥11.18520 | ¥279.63 |
50 | ¥11.07180 | ¥553.59 |
100 | ¥10.27700 | ¥1,027.70 |
250 | ¥10.10692 | ¥2,526.73 |
500 | ¥9.19842 | ¥4,599.21 |
1,000 | ¥8.23320 | ¥8,233.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.23316 | ¥16,466.32 |
4,000 | ¥7.60858 | ¥30,434.32 |
6,000 | ¥7.38146 | ¥44,288.76 |
10,000 | ¥7.02728 | ¥70,272.80 |