2834172-3 | |
---|---|
DigiKey Part Number | A125216TR-ND - Tape & Reel (TR) A125216CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834172-3 |
Description | SLIM PIN CONTACT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Contact, Pin Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2834172-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Contact, Pin | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 4A | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.22800 | ¥30.70 |
50 | ¥1.16580 | ¥58.29 |
100 | ¥1.10260 | ¥110.26 |
250 | ¥1.02656 | ¥256.64 |
500 | ¥0.96744 | ¥483.72 |
1,000 | ¥0.91679 | ¥916.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.10401 | ¥4,416.04 |
8,000 | ¥0.99965 | ¥7,997.20 |
12,000 | ¥0.87881 | ¥10,545.72 |
28,000 | ¥0.78544 | ¥21,992.32 |
100,000 | ¥0.68108 | ¥68,108.00 |