2834167-3 | |
---|---|
DigiKey Part Number | A125214TR-ND - Tape & Reel (TR) A125214CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834167-3 |
Description | RELEASABLE SLIM CONTACT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18-22 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2834167-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.45480 | ¥36.37 |
50 | ¥1.43500 | ¥71.75 |
100 | ¥1.32670 | ¥132.67 |
250 | ¥1.09024 | ¥272.56 |
500 | ¥1.02948 | ¥514.74 |
1,000 | ¥0.95690 | ¥956.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,700 | ¥1.20467 | ¥3,252.61 |
5,400 | ¥1.10232 | ¥5,952.53 |
13,500 | ¥0.97634 | ¥13,180.59 |
27,000 | ¥0.97447 | ¥26,310.69 |