2834048-2 | |
---|---|
DigiKey Part Number | A124491-ND |
Manufacturer | |
Manufacturer Product Number | 2834048-2 |
Description | PLUG, 2P LATCHED POKE-IN WTW CON |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2834048-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.25100 | ¥32.51 |
25 | ¥3.23480 | ¥80.87 |
50 | ¥3.16900 | ¥158.45 |
100 | ¥2.70840 | ¥270.84 |
250 | ¥2.43732 | ¥609.33 |
500 | ¥2.30186 | ¥1,150.93 |
1,000 | ¥2.01756 | ¥2,017.56 |
2,500 | ¥2.00401 | ¥5,010.03 |