2344657-3 | |
---|---|
DigiKey Part Number | 17-2344657-3-ND |
Manufacturer | |
Manufacturer Product Number | 2344657-3 |
Description | WLAN DUAL BAND ANTENNA FPC H 150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5125GHz Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz 2dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344657-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.007" (0.19mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.77400 | ¥117.74 |
25 | ¥11.10920 | ¥277.73 |
200 | ¥9.46525 | ¥1,893.05 |
400 | ¥8.88760 | ¥3,555.04 |
600 | ¥7.82353 | ¥4,694.12 |