AFAG2220-SW2 | |
---|---|
DigiKey Part Number | 535-14680-ND |
Manufacturer | |
Manufacturer Product Number | AFAG2220-SW2 |
Description | RF ANT DUAL BAND WIFI FPC W/IPEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz Bluetooth, Wi-Fi PCB Trace RF Antenna 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz 2dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 3 W | |
Features | Cable - 220mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥16.67900 | ¥166.79 |
25 | ¥14.45200 | ¥361.30 |
100 | ¥11.94850 | ¥1,194.85 |
250 | ¥11.68916 | ¥2,922.29 |