2302494-3 | |
---|---|
DigiKey Part Number | A139395-ND |
Manufacturer | |
Manufacturer Product Number | 2302494-3 |
Description | CONN BACKSHELL 8POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302494-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 8 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.58000 | ¥105.58 |
10 | ¥95.46400 | ¥954.64 |
25 | ¥92.93800 | ¥2,323.45 |
50 | ¥89.40160 | ¥4,470.08 |
100 | ¥82.83550 | ¥8,283.55 |
250 | ¥82.33024 | ¥20,582.56 |
500 | ¥79.29970 | ¥39,649.85 |
1,000 | ¥70.71317 | ¥70,713.17 |