2292838-3 | |
---|---|
DigiKey Part Number | 17-2292838-3TR-ND - Tape & Reel (TR) 17-2292838-3CT-ND - Cut Tape (CT) 17-2292838-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2292838-3 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2292838-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | Angled | |
Width | 0.039" (1.00mm) | |
Length | 0.098" (2.50mm) | |
Height | 0.043" (1.10mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 9.843µin (0.25µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.75500 | ¥7.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63695 | ¥6,369.50 |
30,000 | ¥0.61947 | ¥18,584.10 |
50,000 | ¥0.61828 | ¥30,914.00 |