2292800-2 | |
---|---|
DigiKey Part Number | A139301-ND |
Manufacturer | |
Manufacturer Product Number | 2292800-2 |
Description | CONN BACKSHELL 6POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2292800-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.39000 | ¥74.39 |
5 | ¥70.66200 | ¥353.31 |
10 | ¥63.23200 | ¥632.32 |
25 | ¥61.37200 | ¥1,534.30 |