2291579-1 | |
---|---|
DigiKey Part Number | A125841-ND |
Manufacturer | |
Manufacturer Product Number | 2291579-1 |
Description | CONN ZSFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2291579-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
24 | ¥58.20125 | ¥1,396.83 |
48 | ¥56.67125 | ¥2,720.22 |
96 | ¥55.14010 | ¥5,293.45 |
240 | ¥51.76992 | ¥12,424.78 |
456 | ¥51.46368 | ¥23,467.44 |
960 | ¥48.40044 | ¥46,464.42 |