2007464-2 | |
---|---|
DigiKey Part Number | A121092-ND |
Manufacturer | |
Manufacturer Product Number | 2007464-2 |
Description | CONN SFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.88000 | ¥111.88 |
10 | ¥101.16400 | ¥1,011.64 |
25 | ¥98.48480 | ¥2,462.12 |
80 | ¥94.73863 | ¥7,579.09 |
240 | ¥87.78000 | ¥21,067.20 |
440 | ¥87.24489 | ¥38,387.75 |
960 | ¥84.03346 | ¥80,672.12 |