2274001-1 | |
---|---|
DigiKey Part Number | A124889-ND |
Manufacturer | |
Manufacturer Product Number | 2274001-1 |
Description | CONN ZSFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2274001-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.65000 | ¥62.65 |
24 | ¥54.63458 | ¥1,311.23 |
48 | ¥53.19813 | ¥2,553.51 |
96 | ¥51.76000 | ¥4,968.96 |
240 | ¥48.59683 | ¥11,663.24 |
456 | ¥48.30947 | ¥22,029.12 |
960 | ¥45.43386 | ¥43,616.51 |