SI53254A-D02AM | |
---|---|
DigiKey Part Number | 336-SI53254A-D02AM-ND |
Manufacturer | |
Manufacturer Product Number | SI53254A-D02AM |
Description | IC CLK BUFFER 2:4 100MHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:4 100 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI53254A-D02AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |