227322-8 | |
---|---|
DigiKey Part Number | A144915-ND |
Manufacturer | |
Manufacturer Product Number | 227322-8 |
Description | CONN PIN CONTACT BNC CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold Crimp BNC |
Datasheet | Datasheet |
EDA/CAD Models | 227322-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.024" (0.61mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.19700 | ¥101.97 |
25 | ¥9.89440 | ¥247.36 |
50 | ¥9.79600 | ¥489.80 |
100 | ¥9.09240 | ¥909.24 |
250 | ¥8.94148 | ¥2,235.37 |
500 | ¥8.84376 | ¥4,421.88 |