222246-2 | |
---|---|
DigiKey Part Number | A144913-ND |
Manufacturer | |
Manufacturer Product Number | 222246-2 |
Description | CONN PIN CONTACT BNC SOLDER GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold Solder BNC |
Datasheet | Datasheet |
EDA/CAD Models | 222246-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.039" (0.99mm) | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.11000 | ¥71.10 |
25 | ¥6.59720 | ¥164.93 |
50 | ¥6.23460 | ¥311.73 |
100 | ¥5.89140 | ¥589.14 |
250 | ¥5.66576 | ¥1,416.44 |