2227642-1 | |
---|---|
DigiKey Part Number | A123728-ND |
Manufacturer | |
Manufacturer Product Number | 2227642-1 |
Description | CONN MIN HD SAS RCP 1X4 144P PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini HD Receptacle (1x4) Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2227642-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle (1x4) | |
Connector Type | SAS, Mini HD | |
Number of Positions | 144 (36 x 4) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.77000 | ¥125.77 |
10 | ¥123.18800 | ¥1,231.88 |
36 | ¥119.91556 | ¥4,316.96 |
72 | ¥115.36486 | ¥8,306.27 |