TCJ5337M016R0100E | |
---|---|
DigiKey Part Number | 478-13190-2-ND - Tape & Reel (TR) 478-13190-1-ND - Cut Tape (CT) 478-13190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJ5337M016R0100E |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 5 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥20.59800 | ¥205.98 |
50 | ¥18.60680 | ¥930.34 |
100 | ¥16.00990 | ¥1,600.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥13.84645 | ¥5,538.58 |
800 | ¥11.89919 | ¥9,519.35 |
1,200 | ¥11.68289 | ¥14,019.47 |
2,000 | ¥11.25019 | ¥22,500.38 |
4,000 | ¥11.03381 | ¥44,135.24 |