2205113-3 | |
---|---|
DigiKey Part Number | A123433-ND |
Manufacturer | |
Manufacturer Product Number | 2205113-3 |
Description | CA 200MM 06 POS. MOW-PB M-M VALU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.66100 | ¥136.61 |
25 | ¥13.25400 | ¥331.35 |
50 | ¥13.11920 | ¥655.96 |
100 | ¥12.17680 | ¥1,217.68 |
300 | ¥11.97510 | ¥3,592.53 |
500 | ¥10.89884 | ¥5,449.42 |
1,000 | ¥9.75505 | ¥9,755.05 |
2,500 | ¥9.01502 | ¥22,537.55 |