2204585-3 | |
---|---|
DigiKey Part Number | A125073TR-ND - Tape & Reel (TR) A125073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2204585-3 |
Description | CONN HEADER 3POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204585-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥42.48600 | ¥424.86 |
25 | ¥41.37760 | ¥1,034.44 |
50 | ¥40.48580 | ¥2,024.29 |
100 | ¥38.03930 | ¥3,803.93 |
250 | ¥37.81664 | ¥9,454.16 |
500 | ¥35.36964 | ¥17,684.82 |
1,000 | ¥31.58804 | ¥31,588.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥27.53107 | ¥206,483.02 |