2302790-1 | |
---|---|
DigiKey Part Number | A145060-ND |
Manufacturer | |
Manufacturer Product Number | 2302790-1 |
Description | VERTRECASSYRIGHTENDMULTIGIG RT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Right End |
Datasheet | Datasheet |
EDA/CAD Models | 2302790-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Right End | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.26000 | ¥459.26 |
10 | ¥421.43400 | ¥4,214.34 |
25 | ¥405.22600 | ¥10,130.65 |
50 | ¥391.71760 | ¥19,585.88 |
100 | ¥370.10540 | ¥37,010.54 |