216000-1 | |
---|---|
DigiKey Part Number | A123143-ND |
Manufacturer | |
Manufacturer Product Number | 216000-1 |
Description | CONN MOD JACK 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 216000-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | Barrel Terminals | |
Shielding | Unshielded | |
Ratings | - | |
Features | Panel Lock, Toolless | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.07600 | ¥220.76 |
25 | ¥21.95960 | ¥548.99 |
80 | ¥21.73438 | ¥1,738.75 |
230 | ¥19.82670 | ¥4,560.14 |