TM2RG-L62-5S-150M | |
---|---|
DigiKey Part Number | H11368-ND |
Manufacturer | |
Manufacturer Product Number | TM2RG-L62-5S-150M |
Description | CONN MOD JACK 6P2C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) User Selectable Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p2c (RJ11) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination | Wire Leads | |
Shielding | Unshielded | |
Ratings | - | |
Features | Bezel | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥22.77400 | ¥455.48 |