2118711-2 | |
---|---|
DigiKey Part Number | A126147TR-ND - Tape & Reel (TR) A126147CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118711-2 |
Description | RF SHIELD 1.326" X 1.45" SMD 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.326" (33.68mm) X 1.450" (36.83mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118711-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.450" (36.83mm) | |
Width - Overall | 1.326" (33.68mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.35700 | ¥83.57 |
25 | ¥7.93320 | ¥198.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
186 | ¥4.58108 | ¥852.08 |
372 | ¥4.28237 | ¥1,593.04 |
558 | ¥3.78441 | ¥2,111.70 |
1,302 | ¥3.50678 | ¥4,565.83 |