MS260-10CP | |
---|---|
DigiKey Part Number | 2333-MS260-10CP-ND |
Manufacturer | |
Manufacturer Product Number | MS260-10CP |
Description | RF SHIELD 0.929X1.047" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.929" (23.60mm) X 1.047" (26.60mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS260-10CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.047" (26.60mm) | |
Width - Overall | 0.929" (23.60mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.30300 | ¥73.03 |
56 | ¥6.92857 | ¥388.00 |
112 | ¥5.69205 | ¥637.51 |
280 | ¥5.32054 | ¥1,489.75 |
448 | ¥4.70185 | ¥2,106.43 |
952 | ¥4.35687 | ¥4,147.74 |