2108971-4 | |
---|---|
DigiKey Part Number | 17-2108971-4-ND |
Manufacturer | |
Manufacturer Product Number | 2108971-4 |
Description | FPC ANT, MHF, 200MM, UWB 3~8.5 G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.05GHz, 7.2GHz UWB Flat Patch RF Antenna 3GHz ~ 8.5GHz 1.1dBi, 3.5dBi MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108971-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.05GHz, 7.2GHz | |
Frequency Range | 3GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.6, 1.7 | |
Return Loss | - | |
Gain | 1.1dBi, 3.5dBi | |
Power - Max | 10 W | |
Features | Cable - 200mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | UWB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.60800 | ¥156.08 |
50 | ¥14.75240 | ¥737.62 |
100 | ¥12.78530 | ¥1,278.53 |
250 | ¥12.12932 | ¥3,032.33 |
500 | ¥11.54312 | ¥5,771.56 |