2108971-2 | |
---|---|
DigiKey Part Number | 17-2108971-2-ND |
Manufacturer | |
Manufacturer Product Number | 2108971-2 |
Description | FPC ANT, MHF, 100MM, UWB 3~8.5 G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.05GHz, 7.2GHz UWB Flat Patch RF Antenna 3GHz ~ 8.5GHz 1.5dBi, 4.1dBi MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108971-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.05GHz, 7.2GHz | |
Frequency Range | 3GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.9, 2.4 | |
Return Loss | - | |
Gain | 1.5dBi, 4.1dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | UWB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.38300 | ¥143.83 |
50 | ¥13.59620 | ¥679.81 |
100 | ¥11.78390 | ¥1,178.39 |
250 | ¥11.17996 | ¥2,794.99 |
500 | ¥10.63930 | ¥5,319.65 |