208945-5 | |
---|---|
DigiKey Part Number | A1626-ND |
Manufacturer | |
Manufacturer Product Number | 208945-5 |
Description | CONN CAB CLAMP SZ14 SIL 7/8-20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
EDA/CAD Models | 208945-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.225" ~ 0.562" (5.72mm ~ 14.27mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | Zinc Alloy | |
Plating | Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Metal Shell Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.63000 | ¥145.63 |
10 | ¥135.67900 | ¥1,356.79 |