205311-3 | |
---|---|
DigiKey Part Number | A23055TR-ND - Tape & Reel (TR) A23055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 205311-3 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 205311-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥6.16720 | ¥154.18 |
50 | ¥5.95860 | ¥297.93 |
100 | ¥4.99570 | ¥499.57 |
250 | ¥4.68320 | ¥1,170.80 |
500 | ¥4.42296 | ¥2,211.48 |
1,000 | ¥3.87659 | ¥3,876.59 |
2,500 | ¥3.66847 | ¥9,171.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.21998 | ¥32,199.80 |