200870-1 | |
---|---|
DigiKey Part Number | A30167-ND |
Manufacturer | |
Manufacturer Product Number | 200870-1 |
Description | CONN JACKSCREW SHORT FEMALE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Jackscrew Socket For M Series 6-32 Double Thread |
Datasheet | Datasheet |
EDA/CAD Models | 200870-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | M Series | |
Specifications | 6-32 Double Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.93000 | ¥52.93 |
10 | ¥46.11700 | ¥461.17 |
25 | ¥44.90560 | ¥1,122.64 |
50 | ¥43.69060 | ¥2,184.53 |
100 | ¥42.73390 | ¥4,273.39 |