2008625-1 | |
---|---|
DigiKey Part Number | A107960TR-ND - Tape & Reel (TR) A107960CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2008625-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2008625-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.50400 | ¥37.60 |
50 | ¥1.48600 | ¥74.30 |
100 | ¥1.37350 | ¥137.35 |
250 | ¥1.12868 | ¥282.17 |
500 | ¥1.06596 | ¥532.98 |
1,000 | ¥0.99068 | ¥990.68 |
2,500 | ¥0.95936 | ¥2,398.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.87785 | ¥5,267.10 |
12,000 | ¥0.77752 | ¥9,330.24 |
30,000 | ¥0.77603 | ¥23,280.90 |