2-964292-1 | |
---|---|
DigiKey Part Number | A123020TR-ND - Tape & Reel (TR) A123020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-964292-1 |
Description | CONN TAB 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964292-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.71080 | ¥42.77 |
50 | ¥1.68960 | ¥84.48 |
100 | ¥1.56140 | ¥156.14 |
250 | ¥1.28332 | ¥320.83 |
500 | ¥1.21206 | ¥606.03 |
1,000 | ¥1.12651 | ¥1,126.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.14722 | ¥4,588.88 |
8,000 | ¥1.04973 | ¥8,397.84 |
12,000 | ¥0.92976 | ¥11,157.12 |
28,000 | ¥0.92798 | ¥25,983.44 |