2-927770-1 | |
---|---|
DigiKey Part Number | A123014TR-ND - Tape & Reel (TR) A123014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-927770-1 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-927770-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.86160 | ¥96.54 |
50 | ¥3.76320 | ¥188.16 |
100 | ¥3.22880 | ¥322.88 |
250 | ¥2.92028 | ¥730.07 |
500 | ¥2.75790 | ¥1,378.95 |
1,000 | ¥2.41729 | ¥2,417.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,750 | ¥2.57555 | ¥9,658.31 |
7,500 | ¥2.43508 | ¥18,263.10 |
11,250 | ¥2.35669 | ¥26,512.76 |
18,750 | ¥2.26170 | ¥42,406.88 |
26,250 | ¥2.20138 | ¥57,786.22 |
37,500 | ¥2.15089 | ¥80,658.38 |