2-829192-0 | |
---|---|
DigiKey Part Number | 2-829192-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-829192-0 |
Description | CONN HDR 40POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-829192-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.839" (21.300mm) | |
Length - Post (Mating) | 0.236" (6.000mm) | |
Length - Stack Height | 0.484" (12.300mm) | |
Length - Tail | 0.118" (3.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.51000 | ¥115.51 |
10 | ¥113.10600 | ¥1,131.06 |
100 | ¥94.45870 | ¥9,445.87 |
500 | ¥81.82384 | ¥40,911.92 |