2-794953-2 | |
---|---|
DigiKey Part Number | A30588-ND |
Manufacturer | |
Manufacturer Product Number | 2-794953-2 |
Description | CONN PLUG HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-794953-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥2.63795 | ¥1,055.18 |
800 | ¥2.49135 | ¥1,993.08 |
1,200 | ¥2.18358 | ¥2,620.30 |
2,800 | ¥2.16892 | ¥6,072.98 |
10,000 | ¥1.81371 | ¥18,137.10 |