2-520979-2 | |
---|---|
DigiKey Part Number | A104010TR-ND - Tape & Reel (TR) A104010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520979-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520979-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.120" (1.52mm ~ 3.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.50240 | ¥62.56 |
50 | ¥2.44980 | ¥122.49 |
100 | ¥2.09430 | ¥209.43 |
250 | ¥1.88496 | ¥471.24 |
500 | ¥1.78038 | ¥890.19 |
1,000 | ¥1.56044 | ¥1,560.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54996 | ¥4,649.88 |
6,000 | ¥1.39286 | ¥8,357.16 |
15,000 | ¥1.29612 | ¥19,441.80 |