2-487545-7 | |
---|---|
DigiKey Part Number | A113194-ND |
Manufacturer | |
Manufacturer Product Number | 2-487545-7 |
Description | CONN FFC RCPT HSG 30POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 30Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-487545-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 30 | |
Number of Rows | 1 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.04000 | ¥29.04 |
10 | ¥25.84500 | ¥258.45 |
500 | ¥21.09540 | ¥10,547.70 |
1,000 | ¥18.85407 | ¥18,854.07 |
5,000 | ¥16.34897 | ¥81,744.85 |