2-34113-2 | |
---|---|
DigiKey Part Number | A0918TR-ND - Tape & Reel (TR) A0918CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34113-2 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34113-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.856" (21.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.56640 | ¥89.16 |
50 | ¥3.47600 | ¥173.80 |
100 | ¥2.98100 | ¥298.10 |
250 | ¥2.69644 | ¥674.11 |
500 | ¥2.54668 | ¥1,273.34 |
1,000 | ¥2.23208 | ¥2,232.08 |
2,500 | ¥2.20207 | ¥5,505.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.11813 | ¥10,590.65 |
10,000 | ¥1.98595 | ¥19,859.50 |