2-338095-0 | |
---|---|
DigiKey Part Number | A99493-ND |
Manufacturer | |
Manufacturer Product Number | 2-338095-0 |
Description | CONN PLUG HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Red 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-338095-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Red | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.49100 | ¥204.91 |
25 | ¥20.38600 | ¥509.65 |
50 | ¥20.17560 | ¥1,008.78 |
200 | ¥18.51245 | ¥3,702.49 |
400 | ¥18.40840 | ¥7,363.36 |
600 | ¥16.74438 | ¥10,046.63 |
1,000 | ¥14.97636 | ¥14,976.36 |
2,600 | ¥13.83233 | ¥35,964.06 |