2-328730-1 | |
---|---|
DigiKey Part Number | 17-2-328730-1TR-ND - Tape & Reel (TR) 17-2-328730-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328730-1 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-328730-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥6.14900 | ¥61.49 |
25 | ¥6.12440 | ¥153.11 |
50 | ¥5.91740 | ¥295.87 |
100 | ¥4.96180 | ¥496.18 |
250 | ¥4.65120 | ¥1,162.80 |
500 | ¥4.39290 | ¥2,196.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.22555 | ¥6,338.32 |
3,000 | ¥3.90937 | ¥11,728.11 |
7,500 | ¥3.62192 | ¥27,164.40 |
10,500 | ¥3.55760 | ¥37,354.80 |