69952 | |
---|---|
DigiKey Part Number | 69952-ND |
Manufacturer | |
Manufacturer Product Number | 69952 |
Description | DIE CES 69875 22-10AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 69875 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49,641.41000 | ¥49,641.41 |