2-327968-1 | |
---|---|
DigiKey Part Number | 2-327968-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-327968-1 |
Description | CONN TERM RECT TONG 16-22 AWG #4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.796" (20.22mm) | |
Width - Outer Edges | 0.237" (6.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.119" (3.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.34900 | ¥83.49 |
25 | ¥7.98320 | ¥199.58 |
50 | ¥7.87160 | ¥393.58 |
100 | ¥6.87820 | ¥687.82 |
250 | ¥6.62104 | ¥1,655.26 |
500 | ¥6.25324 | ¥3,126.62 |
1,000 | ¥5.40722 | ¥5,407.22 |
3,000 | ¥5.00259 | ¥15,007.77 |