2-327958-4 | |
---|---|
DigiKey Part Number | 2-327958-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-327958-4 |
Description | CONN TERM RECT TONG 14-16 AWG #6 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 6 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2-327958-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 1.015" (25.78mm) | |
Width - Outer Edges | 0.237" (6.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.53800 | ¥85.38 |
25 | ¥8.22280 | ¥205.57 |
50 | ¥8.14240 | ¥407.12 |
100 | ¥7.34780 | ¥734.78 |
250 | ¥7.10936 | ¥1,777.34 |
500 | ¥6.47376 | ¥3,236.88 |
1,000 | ¥5.79858 | ¥5,798.58 |
3,000 | ¥5.40145 | ¥16,204.35 |