2-326861-1 | |
---|---|
DigiKey Part Number | A28067TR-ND - Tape & Reel (TR) A28067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-326861-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-326861-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.753" (19.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.17400 | ¥61.74 |
25 | ¥6.15080 | ¥153.77 |
50 | ¥5.94220 | ¥297.11 |
100 | ¥4.98250 | ¥498.25 |
250 | ¥4.67104 | ¥1,167.76 |
500 | ¥4.41146 | ¥2,205.73 |
1,000 | ¥3.86649 | ¥3,866.49 |
2,500 | ¥3.65888 | ¥9,147.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.60438 | ¥18,021.90 |
10,000 | ¥3.54038 | ¥35,403.80 |