2-31807-2 | |
---|---|
DigiKey Part Number | A27058TR-ND - Tape & Reel (TR) A27058CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31807-2 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31807-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.949" (24.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥30.55700 | ¥305.57 |
25 | ¥30.40240 | ¥760.06 |
50 | ¥30.09060 | ¥1,504.53 |
100 | ¥27.12850 | ¥2,712.85 |
250 | ¥26.97284 | ¥6,743.21 |
500 | ¥24.94598 | ¥12,472.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.88199 | ¥23,881.99 |
3,000 | ¥22.04494 | ¥66,134.82 |