2-2834006-0 | |
---|---|
DigiKey Part Number | A124903TR-ND - Tape & Reel (TR) A124903CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2834006-0 |
Description | 2P RELEASE POKE-IN CONNECTOR_BN/ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834006-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Brown, Yellow | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 5A, 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥1.48020 | ¥148.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.66914 | ¥2,935.31 |