2-2170705-5 | |
---|---|
DigiKey Part Number | 2-2170705-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2170705-5 |
Description | CONN ZQSFP+ CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2170705-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.18000 | ¥157.18 |
5 | ¥148.86600 | ¥744.33 |
24 | ¥136.46333 | ¥3,275.12 |
48 | ¥128.19438 | ¥6,153.33 |