1-1410297-1 | |
---|---|
DigiKey Part Number | A108699-ND |
Manufacturer | |
Manufacturer Product Number | 1-1410297-1 |
Description | CONN GUIDE MOD KEY/ESD 0DEG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For MULTIGIG RT Series ESD Contact |
Datasheet | Datasheet |
EDA/CAD Models | 1-1410297-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | MULTIGIG RT Series | |
Specifications | ESD Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.57000 | ¥75.57 |
10 | ¥65.88100 | ¥658.81 |
46 | ¥64.14978 | ¥2,950.89 |
92 | ¥62.41554 | ¥5,742.23 |
138 | ¥58.60094 | ¥8,086.93 |
276 | ¥58.25442 | ¥16,078.22 |
506 | ¥54.78688 | ¥27,722.16 |
1,012 | ¥48.89207 | ¥49,478.77 |