2-2117156-0 | |
---|---|
DigiKey Part Number | 2-2117156-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2117156-0 |
Description | CABLE A PLUG TO A PLUG 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥78.07948 | ¥46,847.69 |