2-180930-0 | |
---|---|
DigiKey Part Number | A106561-ND |
Manufacturer | |
Manufacturer Product Number | 2-180930-0 |
Description | CONN RCPT SLEEVE 1POS NATURAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-180930-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyethylene | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.63800 | ¥6.38 |
25 | ¥0.59160 | ¥14.79 |
50 | ¥0.55940 | ¥27.97 |
100 | ¥0.52960 | ¥52.96 |
250 | ¥0.49308 | ¥123.27 |
500 | ¥0.46484 | ¥232.42 |
1,000 | ¥0.44045 | ¥440.45 |
2,500 | ¥0.40799 | ¥1,019.98 |