2-179608-4 | |
---|---|
DigiKey Part Number | A100956-ND |
Manufacturer | |
Manufacturer Product Number | 2-179608-4 |
Description | CONN DBL ROW HOLDER MT 24POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Holder For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-179608-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Holder | |
Number of Positions | 24 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.80500 | ¥28.05 |
25 | ¥2.79520 | ¥69.88 |
50 | ¥2.72540 | ¥136.27 |
100 | ¥2.33780 | ¥233.78 |
250 | ¥2.11444 | ¥528.61 |
500 | ¥2.06800 | ¥1,034.00 |